LittelfuseP6KE22CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 18.8V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 20.9 | |
| 30.6 | |
| 18.8 | |
| 3.5 | |
| 19.9 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| 0.4 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this P6KE22CA TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 30.6 V and minimum breakdown voltage is 20.9 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

