Micro Commercial ComponentsP6KE24A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 20.5V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 22.8 | |
| 33.2 | |
| 20.5 | |
| 18 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Durchmesser | 3.6(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 7.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
This P6KE24A-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 22.8 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

