STMicroelectronicsP6KE33CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 28V 600W 2-Pin DO-15 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.4 | |
| 59 | |
| 28 | |
| 68 | |
| 500 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Industrial | |
| Ammo | |
| Durchmesser | 3.53(Max) |
| Befestigung | Through Hole |
| Verpackungslänge | 6.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this P6KE33CA TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

