VishayP6KE9.1A-E3/54Überspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 7.78V 600W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.65 | |
| 13.4 | |
| 7.78 | |
| 3.5 | |
| 100 | |
| 44.8 | |
| 50 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| Commercial | |
| 5000 | |
| 0.432 | |
| Tape and Reel | |
| Durchmesser | 3.5(Max) mm |
| Befestigung | Through Hole |
| Verpackungslänge | 6.55(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-15 |
| 2 | |
| Leitungsform | Through Hole |
Sleep easy, never worry about surges again with this P6KE9.1A-E3/54 TVS diode from Vishay. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 50 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

