PanduitP8-14R-TSteckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper 28.96mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 8 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Box | |
| 28.96 | |
| 11.94 | |
| Cable Mount |
The ring tongue terminal P8-14R-T wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This product is 28.96 mm long and 11.94 mm. Its wire is 8 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

