25-50% Rabatt
PanduitP8-56R-QSteckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper 31.75mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 7.93 | |
| Tin | |
| 8 | |
| 2000V | |
| 150 | |
| Non-Insulated | |
| Bottle | |
| 31.75 | |
| 14.99 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal P8-56R-Q wire terminal from Panduit. Its wire is 8 AWG. This product is 31.75 mm long and 14.99 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

