50-75% Rabatt
Pulse Electronics CorporationPA0173NLTImpulswandler
Pulse Transformer 1:1:1 1500Vrms 0.62Ohm Prim. DCR 0.88Ohm Sec. DCR 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1:1 | |
| 980(Min) | |
| 0.75 | |
| 0.62 | |
| 0.88 | |
| 1500Vrms | |
| 12.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.48 | |
| 8.64 | |
| 11.68 | |
| 4.06 |
If your circuit contains rectangular electrical pulses, use this PA0173NLT pulse transformer by Pulse to capture all changes in voltage without having to worry. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It has a turn ratio of 1:1:1. It also has a gate drive transformer. The maximum DCR on the primary side is 0.62 Ohm, while its 0.88 Ohm on the secondary side. This product is 8.64 mm long, 4.06 mm tall and 11.68 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

