Pulse Electronics CorporationPA0185NLTImpulswandler
Pulse Transformer 1:1 1500Vrms 0.88Ohm Prim. DCR 0.62Ohm Sec. DCR 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1 | |
| 980(Min) | |
| 0.75 | |
| 0.88 | |
| 0.62 | |
| 1500Vrms | |
| 12.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.48 | |
| 8.64 | |
| 11.68 | |
| 4.06 | |
| 50kHz |
Are you trying to produce electrical pulses from the transmission of digital information? Then use this PA0185NLT pulse transformer from Pulse for better optimization! This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 0.88 Ohm, while its 0.62 Ohm on the secondary side. This product is 8.64 mm long, 4.06 mm tall and 11.68 mm deep. It has a turn ratio of 1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

