Pulse Electronics CorporationPA0368.050NLTStromwandler
Current Transformer 1:50 500Vrms 0.004Ohm Prim. DCR 0.9Ohm Sec. DCR 4000mA Prim. 4 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Transformer | |
| 1:50 | |
| 4000 | |
| 1700 | |
| 0.004 | |
| 0.9 | |
| 500Vrms | |
| Surface Mount | |
| 4 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 0.3 | |
| 8.25 | |
| 8.25 | |
| 3.15 |
Easily step down high alternating current with this PA0368.050NLT current transformer from Pulse. It has an operating frequency of 50K to 1000K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 4 terminals. The maximum DCR on the primary side is 0.004 Ohm, while its 0.9 Ohm on the secondary side. It has a turn ratio of 1:50. It also has a current sense transformer. This product is 8.25 mm long, 3.15 mm tall and 8.25 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

