10-25% Rabatt
Pulse Electronics CorporationPA0511.101NLTInduktionsspule, Oberflächenmontage
PA0511.101NLT Inductor Surface Mount Power Bead Wirewound 0.12uH 20% 31A 0.00039Ohm - Arrow.com
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Bead | |
Wirewound | |
Shielded | |
0.12u | |
20% | |
31 | |
52 | |
0.00039(Typ) | |
2 | |
-40 | |
130 | |
Tape and Reel | |
10.6 | |
Surface Mount | |
7 | |
4.96 |
Make any circuit look clean and compact using this power bead PA0511.101NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 10.2 mm long, 4.96 mm tall and 7 mm deep. It has an inductance of 120n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 31 A with a maximum resistance of 390u Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.