Pulse Electronics CorporationPA0513.321NLTInduktionsspule, Oberflächenmontage
Inductor Power Bead Shielded Wirewound 0.32uH/0.285uH 20% 41A 0.00032Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Bead | |
| Wirewound | |
| Shielded | |
| 0.32u(OCL)/0.285u | |
| 20 | |
| 20% | |
| 41 | |
| 50 | |
| 0.00032(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 13.46 | |
| Surface Mount | |
| 12.95 | |
| 8 |
This power bead PA0513.321NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 41 A with a maximum resistance of 320u Ohm. It has an inductance of 320n/285n(Rated) H. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 13.46 mm long, 8 mm tall and 12.95 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

