Pulse Electronics CorporationPA1005.050NLTStromwandler
Current Transformer 1:50 1000Vrms 0.00075Ohm Prim. DCR 1.5Ohm Sec. DCR 20000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:50 | |
| 20000 | |
| 500(Min) | |
| 0.00075 | |
| 1.5 | |
| 1000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.34 | |
| 7.21 | |
| 8.38 | |
| 5.5 |
Step down high alternating current with this PA1005.050NLT current transformer from Pulse in order to safely measure the current flow in high voltage and high current circuits. It has an operating frequency of 0.05M to 1M Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 6 terminals. It also has a current sense transformer. This product is 7.21 mm long, 5.5 mm tall and 8.38 mm deep. The maximum DCR on the primary side is 0.00075 Ohm, while its 1.5 Ohm on the secondary side. It has a turn ratio of 1:50.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

