Pulse Electronics CorporationPA1135NLTSchalttransformator
Switching Transformer 1:0.286:0.204 0.8Ohm/0.115Ohm Prim. DCR 0.045Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:0.286:0.204 | |
| 55V | |
| 12V | |
| 0.8/0.115 | |
| 0.045 | |
| 200 | |
| 7W | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 13.08 | |
| 15.24 | |
| 11.45 |
This PA1135NLT switching transformer from Pulse will step up and down the voltage or current in your switch mode power supply circuit, providing isolating between your input and output side of the power supply, adding an extra layer of protection. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a flyback transformer. This product is 13.08 mm long, 11.43 mm tall and 15.24 mm deep. The maximum DCR on the primary side is 0.8/0.115 Ohm, while its 0.045 Ohm on the secondary side. It has a turn ratio of 1:0.286:0.204.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

