Pulse Electronics CorporationPA1294.450NLTInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 0.45uH 15% 73A 0.00048Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 0.45u | |
| 15% | |
| 73 | |
| 95 | |
| 0.00048 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 19.81 | |
| Surface Mount | |
| 19.56 | |
| 7.37 |
This power PA1294.450NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 19.81 mm long, 7.37 mm tall and 19.56 mm deep. This device is made with wirewound technology. It has an inductance of 450n H. This SMD inductor has a maximum DC current of 73 A with a maximum resistance of 480u Ohm. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

