Pulse Electronics CorporationPA1323NLTImpulswandler
Pulse Transformer 1:1 1500Vrms 1.25Ohm Prim. DCR 1.25Ohm Sec. DCR 6 Terminal SMD
| Compliant | |
| EAR99 | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1 | |
| 600(Min) | |
| 2 | |
| 1.25 | |
| 1.25 | |
| 1500Vrms | |
| 21.7 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 0.4 | |
| 7.11 | |
| 9.52 | |
| 5.33 |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this PA1323NLT pulse transformer from Pulse. This pulse transformer has an operating temperature range of -40 °C to 130 °C. It has 6 terminals. It also has a gate drive transformer. The maximum DCR on the primary side is 1.25 Ohm, while its 1.25 Ohm on the secondary side. This product is 7.11 mm long, 5.33 mm tall and 9.52 mm deep. It has a turn ratio of 1:1.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

