Pulse Electronics CorporationPA1494.242NLTInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 2.42uH/2.4uH 15% 30A 0.0018Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 2.42u(OCL)/2.4u | |
| 15% | |
| 30 | |
| 35 | |
| 0.0018 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 19.81 | |
| Surface Mount | |
| 19.56 | |
| 7.37 |
This power PA1494.242NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 19.81 mm long, 7.37 mm tall and 19.56 mm deep. This SMD inductor has a maximum DC current of 30 A with a maximum resistance of 1.8m Ohm. It has an inductance of 2.4u/2.42u(Rated) H. This device utilizes wirewound technology. It has a tolerance of 15%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

