VishayPA16NP502KAB15Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 5K | |
| 10% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 85 | |
| Lin | |
| Solder Lug | |
| Top | |
| 16 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 50000 | |
| 1 | |
| Bulk | |
| 16 | |
| 24.5 | |
| 4.5 | |
| Panel Mount |
Calibrate the resistance of a circuit with this PA16NP502KAB15 potentiometer from Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. The PA16NP502KAB15 part has a solder lug termination style. This part has an operating temperature of -40 to 85 °C. It has a tolerance of 10%. This device utilizes conductive plastic technology. This product is 24.5 mm tall with a diameter of 16 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

