Pulse Electronics CorporationPA2007NLTImpulswandler
Pulse Transformer 1:1 1500Vrms 1.15Ohm Prim. DCR 1.15Ohm Sec. DCR 8 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SMT Gate Drive Transformer | |
| 1:1 | |
| 1490(Min) | |
| 0.8 | |
| 0.8 | |
| 1.15 | |
| 1.15 | |
| 1500Vrms | |
| 53 | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 0.6 | |
| 9.02 | |
| 8.64 | |
| 7.62 |
If your circuit transmits digital information then this PA2007NLT pulse transformer from Pulse will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 8 terminals. This product is 9.02 mm long, 7.62 mm tall and 8.64 mm deep. The maximum DCR on the primary side is 1.15 Ohm, while its 1.15 Ohm on the secondary side. It has a turn ratio of 1:1. It also has a smt gate drive transformer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

