Pulse Electronics CorporationPA2050.583NLInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 57.8uH 10% 5A 0.0345Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 57.8u | |
| 20 | |
| 10% | |
| 5 | |
| 6.2 | |
| 0.0345(Typ) | |
| 3 | |
| -55 | |
| 130 | |
| 22.23 | |
| Surface Mount | |
| 19.05 | |
| 12.2 |
Save valuable space on a PCB with this power PA2050.583NL surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -55 °C to 130 °C. This product is 22.23 mm long, 12.2 mm tall and 19.05 mm deep. This device utilizes wirewound technology. It has a tolerance of 10%. It has an inductance of 57.8u H. This SMD inductor has a maximum DC current of 5 A with a maximum resistance of 34.5m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

