Pulse Electronics CorporationPA2607.211NLTInduktionsspule, Oberflächenmontage
Inductor Power Bead Wirewound 0.215uH/0.195uH 15% 100KHz 41A 0.00029Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Bead | |
| Wirewound | |
| 0.215u(OCL)/0.195u | |
| 15% | |
| 100K | |
| 41 | |
| 48(Typ) | |
| 0.00029(Typ) | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 10.41 | |
| Surface Mount | |
| 7.9 | |
| 7.5 |
This power bead PA2607.211NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 215n/195n(Rated) H. It has a tolerance of 15%. This product is 10.41 mm long, 7.5 mm tall and 7.9 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 41 A with a maximum resistance of 290u(Typ) Ohm. This device is made with wirewound technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

