| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| AC | |
| 0.2 | |
| 0.46 | |
| -40 | |
| 130 | |
| Befestigung | Screw |
| Verpackungshöhe | 30(Max) mm |
| Verpackungsbreite | 17.1 mm |
| Verpackungslänge | 31(Max) mm |
| Leiterplatte geändert | 5 |
| 5 |
By measuring the level of current passing through your circuit with this PA3206NL current sensor from Pulse you are ensuring your system from dangerously high current levels. It has an operating frequency of 200 kHz. This part has a temperature range of -40 °C to 130 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.