Pulse Electronics CorporationPA4300.103NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 10uH 20% 100KHz 1.3A 0.078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 10u | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.3 | |
| 0.078 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
Make any circuit look clean and compact using this power PA4300.103NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.3 A with a maximum resistance of 78m Ohm. This device is made with drum core technology. Its test frequency is 100K Hz. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. It has an inductance of 10u H. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

