Pulse Electronics CorporationPA4300.332NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 3.3uH 30% 100KHz 2.23A 0.0325Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 3.3u | |
| 30% | |
| 100K | |
| 2.23 | |
| 2.23 | |
| 0.0325 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| Surface Mount | |
| 6.1 | |
| 3 |
This power PA4300.332NLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 100K Hz. This device utilizes drum core technology. This product is 6.1 mm long, 3 mm tall and 6.1 mm deep. It has an inductance of 3.3u H. This SMD inductor has a maximum DC current of 2.23 A with a maximum resistance of 32.5m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

