Pulse Electronics CorporationPA4301.123NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 12uH 20% 100KHz 1.5A 0.0806Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 12u | |
| 20% | |
| 100K | |
| 1.5 | |
| 1.5 | |
| 0.0806 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3 |
Save valuable space on a PCB with this power PA4301.123NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 12u H. Its test frequency is 100K Hz. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep. This device is made with drum core technology. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 80.6m Ohm. It has a tolerance of 20%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

