10-25% Rabatt
Pulse Electronics CorporationPA4301.472NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 4.7uH 30% 100KHz 2.3A 0.0403Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 4.7u | |
| 30% | |
| 100K | |
| 2.3 | |
| 2.3 | |
| 0.0403 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 3 |
Save valuable space on a PCB with this power PA4301.472NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 4.7u H. This product is 7.2 mm long, 3 mm tall and 7.2 mm deep. This device utilizes drum core technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 40.3m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

