Pulse Electronics CorporationPA4302.334NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 330uH 20% 100KHz 0.5A 1.344Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.5 | |
| 0.5 | |
| 1.344 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 5.6 |
This power PA4302.334NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This device is made with drum core technology. This product is 7.5 mm long, 5.6 mm tall and 7.5 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.344 Ohm. Its test frequency is 100K Hz. It has an inductance of 330u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

