Pulse Electronics CorporationPA4303.102NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 1uH 30% 100KHz 7.8A 0.008Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 1u | |
| 30% | |
| 100K | |
| 7.8 | |
| 7.8 | |
| 0.008 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 4.5 |
Save valuable space on a PCB with this power PA4303.102NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 12.5 mm long, 4.5 mm tall and 12.5 mm deep. Its test frequency is 100K Hz. It has an inductance of 1u H. This device is made with drum core technology. This SMD inductor has a maximum DC current of 7.8 A with a maximum resistance of 8m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

