Pulse Electronics CorporationPA4304.563NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 56uH 20% 100KHz 1.7A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 56u | |
| 20% | |
| 100K | |
| 1.7 | |
| 1.7 | |
| 0.11 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6 |
This power PA4304.563NLT surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 56u H. Its test frequency is 100K Hz. This product is 12.5 mm long, 6 mm tall and 12.5 mm deep. It has a tolerance of 20%. This device utilizes drum core technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 110m Ohm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

