Pulse Electronics CorporationPA4330.102NLTInduktionsspule, Oberflächenmontage
Inductor Power Shielded Drum Core 1uH 20% 1MHz 2.35A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Shielded | |
| 1u | |
| 20% | |
| 1M | |
| 2.35 | |
| 3.35 | |
| 0.09 | |
| 70M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
An ideal space-saving electronic component is this power PA4330.102NLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.2 mm long, 1.8 mm tall and 2.2 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This SMD inductor has a maximum DC current of 2.35 A with a maximum resistance of 90m Ohm. It has an inductance of 1u H. This device is made with drum core technology. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

