50-75% Rabatt
VishayPAC300001000FAC000Widerstand, fest, Einzeldurchsteckloch
Res Wirewound 100 Ohm 1% 3W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±100 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5.5 | |
| 16.5 | |
| 1.1 | |
| 0.8 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this PAC300001000FAC000 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. The PAC300001000FAC000 part has an axial termination style. This device is made with wirewound technology. This product is 16.5 mm long.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

