onsemiPACDN009MRESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Quint | |
| Uni-Directional | |
| 5 | |
| 5.5 | |
| 1 | |
| 200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | Micro |
| 8 | |
| Leitungsform | Gull-wing |
Save yourself hassle and protect your electronic components by installing this diode array PACDN009MR ESD protection device from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc/±15(Min)@HBM kV. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quint configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
