onsemiPACDN042Y3RESE-Entstörer
ESD Suppressor Diode TVS Uni-Dir 6.1V 8Vc 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 6.1(Min) | |
| 8 | |
| 0.1 | |
| 225 | |
| 30(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs PACDN042Y3R ESD protection device from ON Semiconductor for added protection. This ESD diode has a maximum ESD protection device voltage of ±20(Min)@Contact Disc/±30(Min)@HBM kV. This device's maximum clamping voltage is 8 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a dual common anode configuration. Its capacitance value is 30(Typ) pF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

