Diodes IncorporatedPAM2401SCADJDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 0.9V to 4.75V Synchronous Step Up Single-Out 2.5V to 5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1200 | |
| Yes | |
| 1 | |
| 2.5 to 5 | |
| 0.9 | |
| 4.75 | |
| 150 | |
| 0.3%/V(Typ) | |
| 2.5%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.86 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up PAM2401SCADJ DC to DC converter from Diodes Zetex. This converter has single output. Use this part at voltages between 0.9 V and 4.75 V. With an adjustable output that has a voltage of 2.5 to 5 V, this is power management at its best. Using a load regulation of 2.5%(Typ) and line regulation of 0.3%/V(Typ) is needed for a programmable DC power supply. This converter is 95 % efficient. Its switching regulator has a frequency of 800 to 1200 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

