Diodes IncorporatedPAM2423AECADJRDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 24V 5.5A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 520(Typ) | |
| Yes | |
| 1 | |
| 24(Max) | |
| 5.5 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 3000 | |
| 90(Min) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SO EP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up PAM2423AECADJR DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 5.5 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 24(Max) V, this is power management at its best. This converter is 90(min) % efficient. This part offers a switching frequency of 520(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

