Diodes IncorporatedPAM8007NHRAudioverstärker
Audio Amp Headphone/Speaker 2-CH Stereo 0.069W Class-D 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-D | |
| 0.15%@4Ohm@2W|0.04%@32Ohm@10mW | |
| Differential|Single | |
| 2-Channel Stereo | |
| 2.5 | |
| 3|5 | |
| 5.5 | |
| 16@5V | |
| 4 | |
| Single | |
| 0.069x2@32Ohm|3.1x2@4Om | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 mm |
| Verpackungsbreite | 3.91 mm |
| Verpackungslänge | 8.67 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 24 | |
| Leitungsform | Gull-wing |
Apply this PAM8007NHR class D amplifier from Diodes Zetex to your design to enhance the audio of your output. It has a single input signal and a differential and single output signal. It has a minimum load resistance of 4 Ohm and a maximum of 32 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 63 dB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

