Diodes IncorporatedPAM8620TRAudioverstärker
Audio Amp Speaker 2-CH Stereo 40W Class-D 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.12%@8Ohm@7.5W | |
| Differential | |
| 2-Channel Stereo | |
| 8 | |
| 9|12|15|18|24 | |
| 26 | |
| 25@24V | |
| Single | |
| 40x2@8Ohm | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.75(Max) mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 32 | |
| Leitungsform | No Lead |
Add some juice to a weak audio signal using this PAM8620TR class D amplifier from Diodes Zetex. It has a differential input signal and a differential output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 65 dB.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

