25-50% Rabatt

PanasonicPAN3013RF/Drahtlos-Entwicklungsplatinen und Kits

Panasonic IoT solution module – Robotics

Product Description

PAN3013

Being based on and inspired by the ST BlueTile multi-sensor development kit, the PAN3013 includes next to a Bluetooth 5 SoC a Time-of-Flight sensor, a magnetometer and an accelerometer and gyroscope. With its selection of sensors, the PAN3013 is a perfect fit for applications in the field of smart industry respective robotics, obstacle detection, gesture recognition or surveillance.

Featured products:

          • BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip

VL53L1X: Long distance ranging Time-of-flight sensor, up to 400cm distance measurement, up to 50Hz ranging frequency

LSM6DSO: 3D accelerometer and 3D gyroscope, iNEMO 6DoF inertial module, ultra-low power and high accuracy

LIS2MDL: magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power, high performance, 3-axis magnetometer

Applications:

          • Industry 4.0

• Smart Mobility

• Drones

Related Boards:

·         • STEVAL-BCN002V1B

Downloads:

          • Flyer

• Datasheet

• SW examples

• IoT Solution Module Example HowTo

 

Product Technical Specifications :

          • Surface mount type dimensions: 31.0 mm x 14.0 mm x 3.0 mm

          • Typical Rx Sensitivity: -88 dBm

          • Typical Tx output power: +8 dBm

          • Power consumption:

                  o Tx: 32 mA @8dBm (3V) o Rx: 25 mA

                  o Sleep: 11µA • Voltage range: 2.6 V to 3.5 V

          • Supported Devices:BlueNRG-2, VL53L1X, LSM6DSO. LIS2MDL

          • Supported Device Technology: Bluetooth

          • Supported Sensors: ToF Sensor, Accelerometer/ Gyroscope, Magnetometer

           • Temperature range: -20 °C to 85 °C

Import TariffMay apply to this part

499 Stück: morgen versandbereit

    Total4,74 €Price for 1

    • Service Fee  6,22 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Slowakei
         
      • Price: 4,7427 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2116+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Slowakei
      • In Stock: 499 Stück
      • Price: 4,7427 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.