JST ManufacturingPAP-04V-SEinzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 10 | |
| 5.8 | |
| 8 | |
| Yes | |
| Cable Mount |
When using discrete wires in a project you should use this PAP-04V-S discrete wire housing from JST Corporation if a direct socket to board linkage is not functional. This RCP connector has 4 RCP contacts. It has a receptacle type gender. This is a 1-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This device has a maximum current rating of 3 A. PAP-04V-S is housed in white nylon 6/6. This product is 10 mm long, 5.8 mm tall and 8 mm deep. This rectangle connector has an operating temperature of -25 to 85 °C. Its wire is 22-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

