Pulse Electronics CorporationPB2020.103NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 10uH/8.4uH 20% 12.6A 0.0078Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 10u(OCL)/8.4u | |
| 20% | |
| 12.6 | |
| 20 | |
| 0.0078 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 23.87 | |
| Surface Mount | |
| 20.83 | |
| 10.16 |
This power PB2020.103NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has an inductance of 10u/8.4u(Rated) H. This device utilizes wirewound technology. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 12.6 A with a maximum resistance of 7.8m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

