50-75% Rabatt
Pulse Electronics CorporationPB2020.153NLTInduktionsspule, Oberflächenmontage
Inductor Power Unshielded Wirewound 15uH/14uH 20% 9.7A 0.013Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 15u(OCL)/14u | |
| 20% | |
| 9.7 | |
| 18 | |
| 0.013 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 23.87 | |
| Surface Mount | |
| 20.83 | |
| 10.16 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PB2020.153NLT surface mount inductor from Pulse to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has an inductance of 15u/14u(Rated) H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 9.7 A with a maximum resistance of 13m Ohm. This product is 23.87 mm long, 10.16 mm tall and 20.83 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

