SKS KontakttechnikPB 4 REDSteckverbinder, elektronisches Testgerät
Conn Test Socket F 1 POS Solder RA Thru-Hole 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Socket | |
| F | |
| Right Angle | |
| 1 | |
| 1 | |
| 16 | |
| Through Hole | |
| Solder | |
| -25 | |
| 85 | |
| 21 | |
| 7.5 | |
| 10.5 |
The test socket PB 4 RED test terminal block from SKS Kontakttechnik makes it easy to test if your connections are working properly. This SKT connector's a single contact that is made out of brass and plated with tin. It has a right angle body orientation. It has a socket type gender. This connector has a single port. This device has a maximum current rating of 16 A. This product is 21 mm long, 10.5 mm tall and 7.5 mm deep. It uses the solder termination method. This test terminal block has an operating temperature range of -25 °C to 85 °C. PB 4 RED is housed in red polycarbonate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

