AmphenolPC01E-12-10SSteckverbinder, rund

Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical PC01E-12-10S connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-10. It uses the solder termination method. This product is 31.75 mm long with a diameter of 20.67 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.