AmphenolPC01W-12-10PSteckverbinder, rund
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| PIN | |
| Solder | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 20.67 | |
| 46.3 |
This input/output miniature cylindrical PC01W-12-10P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This RCP connector's 10 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-10. This product is 46.3 mm long with a diameter of 20.67 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

