AmphenolPC01W-8-2PSteckverbinder, rund
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| PIN | |
| Solder | |
| 8-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 14.47 | |
| 42.67 |
Make a solid connection with this miniature cylindrical PC01W-8-2P connector from Amphenol. Its shell size is 8-2. It has a receptacle type gender. This RCP connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.67 mm long with a diameter of 14.47 mm. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

