AmphenolPC06A-22-55P(SR)Steckverbinder, rund
Conn Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 57.15 | |
| 43.66 | |
| 40.74 |
Connect your circular inputs with this miniature cylindrical PC06A-22-55P(SR) connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 22-55. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It uses the solder termination method. This product is 57.15 mm long, 40.74 mm tall and 43.66 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

