AmphenolPC06E-18-30P(SR)Steckverbinder, rund
Conn Circular PIN 30 POS Solder ST Cable Mount 30 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 30 | |
| PIN | |
| Solder | |
| 18-30 | |
| No | |
| Copper Alloy | |
| Gold | |
| Bright Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Threaded | |
| 52.78 | |
| 36.52 | |
| 34.39 |
This miniature cylindrical PC06E-18-30P(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 30 contacts that are made out of copper alloy and plated with gold. Its shell size is 18-30. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.78 mm long, 34.39 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

