AmphenolPC06SE-14-19SSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| SKT | |
| Crimp | |
| 14-19 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Bright | |
| 600VAC | |
| -55 | |
| 125 | |
| Threaded |
The miniature cylindrical PC06SE-14-19S connector from Amphenol is the best way to connect any inputs you need for your application. It has a plug type gender. This socket type connector's 19 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 14-19. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

