AmphenolPC06W-10-6PSteckverbinder, rund
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Bright Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 21.69 | |
| 42.67 |
Use this miniature cylindrical PC06W-10-6P connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This PL connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. This circular connector has an operating temperature of -55 to 125 °C. This product is 42.67 mm long with a diameter of 21.69 mm. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

