PHOENIX CONTACTPC 4/ 6-G-7.62Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.62 | |
| Right Angle | |
| 20 | |
| 630V | |
| 5 | |
| 0.6 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 10.042 | |
| 45.7 | |
| 29 | |
| 14.3 | |
| Contact Plating Thickness | ((5-7)/(2-5))um |
| 5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded PC 4/ 6-G-7.62 connector from Phoenix Contact. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. Its pitch is 7.62 mm. It has a right angle body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. This device has a maximum current rating of 20 A. It uses the solder termination method. PC 4/ 6-G-7.62 is housed in green polyamide. This product is 45.7 mm long, 14.3 mm tall and 29 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

