NXP SemiconductorsPCA9541ABS/01,118Spezialisierte Schnittstellen
I2C Bus Master 16-Pin HVQFN EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| I2C Bus Master | |
| I2C | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 0.6 | |
| 400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | HVQFN EP |
| 16 | |
| Leitungsform | No Lead |
Never worry about having lag time due to poor logic again by implementing this PCA9541ABS/01,118 logic circuit developed by NXP Semiconductors. This part has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

